
6715S WH005 | |
|---|---|
DigiKey Part Number | A6715SW-100-ND |
Manufacturer | |
Manufacturer Product Number | 6715S WH005 |
Description | HOOK-UP SOLID 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.09000 | €71.09 |
| 2 | €67.65000 | €135.30 |
| 3 | €65.70333 | €197.11 |
| 5 | €63.31400 | €316.57 |
| 7 | €61.78143 | €432.47 |
| 10 | €60.19000 | €601.90 |
| Unit Price without VAT: | €71.09000 |
|---|---|
| Unit Price with VAT: | €86.01890 |








