
901809 SL001 | |
|---|---|
DigiKey Part Number | 216-901809SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901809 SL001 |
Description | CABLE 9COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.450" (11.43mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.79000 | €4.79 |
| 5 | €4.28400 | €21.42 |
| 10 | €4.08000 | €40.80 |
| 25 | €3.82200 | €95.55 |
| 50 | €3.63660 | €181.83 |
| 100 | €3.45890 | €345.89 |
| 250 | €3.23492 | €808.73 |
| 500 | €3.07344 | €1,536.72 |
| 1.000 | €2.91849 | €2,918.49 |
| Unit Price without VAT: | €4.79000 |
|---|---|
| Unit Price with VAT: | €5.79590 |


