
M13233 SL002 | |
|---|---|
DigiKey Part Number | M13233SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13233 SL002 |
Description | CABLE 3CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2093 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €347.61000 | €347.61 |
| 2 | €330.53500 | €661.07 |
| 3 | €320.87333 | €962.62 |
| 5 | €311.30400 | €1,556.52 |
| Unit Price without VAT: | €347.61000 |
|---|---|
| Unit Price with VAT: | €420.60810 |




