
SW40 BK008 | |
|---|---|
DigiKey Part Number | ASW40-25-ND |
Manufacturer | |
Manufacturer Product Number | SW40 BK008 |
Description | SPIRAL WRAP 0.061" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.061" (1.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.38000 | €32.38 |
| 2 | €29.77500 | €59.55 |
| 3 | €28.35667 | €85.07 |
| 5 | €26.65800 | €133.29 |
| 7 | €25.59571 | €179.17 |
| 10 | €24.51800 | €245.18 |
| 25 | €21.95040 | €548.76 |
| 50 | €20.18920 | €1,009.46 |
| 100 | €18.56940 | €1,856.94 |
| Unit Price without VAT: | €32.38000 |
|---|---|
| Unit Price with VAT: | €39.17980 |


