
TFT25010 NA005 | |
|---|---|
DigiKey Part Number | TFT25010NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT25010 NA005 |
Description | TUBING 0.102" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.144" (3.66mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €282.42000 | €282.42 |
| 2 | €259.75000 | €519.50 |
| 3 | €247.34333 | €742.03 |
| 5 | €232.55600 | €1,162.78 |
| 7 | €223.30143 | €1,563.11 |
| 10 | €213.89600 | €2,138.96 |
| 25 | €204.54000 | €5,113.50 |
| Unit Price without VAT: | €282.42000 |
|---|---|
| Unit Price with VAT: | €341.72820 |

