
TFT2502 NA005 | |
|---|---|
DigiKey Part Number | TFT2502NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT2502 NA005 |
Description | TUBING 0.258" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.258" (6.55mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.258" (6.55mm) | |
Diameter - Outside | 0.318" (8.08mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €678.02000 | €678.02 |
| 2 | €623.60000 | €1,247.20 |
| 3 | €593.82000 | €1,781.46 |
| 5 | €558.32400 | €2,791.62 |
| 7 | €536.11571 | €3,752.81 |
| 10 | €535.22400 | €5,352.24 |
| Unit Price without VAT: | €678.02000 |
|---|---|
| Unit Price with VAT: | €820.40420 |

