
TFT2506 NA005 | |
|---|---|
DigiKey Part Number | TFT2506NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT2506 NA005 |
Description | TUBING 0.162" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €467.05000 | €467.05 |
| 2 | €429.56500 | €859.13 |
| 3 | €409.05000 | €1,227.15 |
| 5 | €384.59800 | €1,922.99 |
| 7 | €369.29857 | €2,585.09 |
| 10 | €355.42000 | €3,554.20 |
| Unit Price without VAT: | €467.05000 |
|---|---|
| Unit Price with VAT: | €565.13050 |

