
EC35A1550502 | |
|---|---|
DigiKey Part Number | 4809-EC35A1550502-ND |
Manufacturer | |
Manufacturer Product Number | EC35A1550502 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 35mm Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 50K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RING35-201530-TH | Same Sky (Formerly CUI Devices) | 1.047 | 2223-RING35-201530-TH-ND | €5.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.27000 | €5.27 |
| 5 | €4.52600 | €22.63 |
| 10 | €4.23800 | €42.38 |
| 25 | €3.88560 | €97.14 |
| 50 | €3.63780 | €181.89 |
| 100 | €3.40540 | €340.54 |
| 350 | €3.02014 | €1,057.05 |
| 700 | €2.82461 | €1,977.23 |
| 1.050 | €2.71564 | €2,851.42 |
| Unit Price without VAT: | €5.27000 |
|---|---|
| Unit Price with VAT: | €6.37670 |



