New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDC503061A

DigiKey Part Number
4809-RDC503061A-ND
Manufacturer
Manufacturer Product Number
RDC503061A
Description
SENSORS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Resistive Sensor Angle, Rotary Position Hole for Shaft Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
For Measuring
Angle, Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 150°
Linear Range
-
Output
Analog Voltage
Output Signal
Programmable
Actuator Type
Hole for Shaft
Linearity
±0.5%
Resistance
4.7 kOhms
Resistance Tolerance
±30%
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 120°C
Grade
-
Qualification
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.900€0.90105€3,514.10
Manufacturers Standard Package
Unit Price without VAT:€0.90105
Unit Price with VAT:€1.09027