cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 619

DigiKey Part Number
5309619-ND
Manufacturer
Manufacturer Product Number
5309 619
Description
CABLE GLAND 3-9MM M20 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Light Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M20x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.787" (20.0mm)
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€1.08820€54.41
Manufacturers Standard Package
Unit Price without VAT:€1.08820
Unit Price with VAT:€1.31672