Wire Duct White Slotted (Raceway), 2 Piece Screw 78.00' (23.77m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25X35T/W

DigiKey Part Number
1920-B25X35T/W-ND
Manufacturer
Manufacturer Product Number
B25X35T/W
Description
WIRE DUCT, 25X35MM, 2M LENGTH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), 2 Piece Screw 78.00' (23.77m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.500" (38.10mm)
Length
78.00' (23.77m)
Width
1.000" (25.40mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€42.56000€42.56
Unit Price without VAT:€42.56000
Unit Price with VAT:€51.49760