
XCSU10P-1CMVA529I | |
|---|---|
DigiKey Part Number | 122-XCSU10P-1CMVA529I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU10P-1CMVA529I |
Description | IC FPGA 304 I/O 529-BGA/CSPBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 10938 529-BGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 10938 | |
Total RAM Bits | 1782579 | |
Number of I/O | 304 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-CSBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.28000 | €36.28 |
| Unit Price without VAT: | €36.28000 |
|---|---|
| Unit Price with VAT: | €43.89880 |

