
XCV600E-6FG900I | |
|---|---|
DigiKey Part Number | XCV600E-6FG900I-ND |
Manufacturer | |
Manufacturer Product Number | XCV600E-6FG900I |
Description | IC FPGA 512 I/O 900FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 512 294912 15552 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV600E-6FG900I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3456 | |
Number of Logic Elements/Cells | 15552 | |
Total RAM Bits | 294912 | |
Number of I/O | 512 | |
Number of Gates | 985882 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FBGA (31x31) | |
Base Product Number |

