
FCTL73-15 | |
|---|---|
DigiKey Part Number | 4236-FCTL73-15-ND |
Manufacturer | |
Manufacturer Product Number | FCTL73-15 |
Description | THERM TAPE 305MMX305MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0059" (0.151mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Paper | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.17000 | €17.17 |
| 10 | €15.84900 | €158.49 |
| 25 | €14.71760 | €367.94 |
| 50 | €12.87780 | €643.89 |
| 100 | €11.44400 | €1,144.40 |
| Unit Price without VAT: | €17.17000 |
|---|---|
| Unit Price with VAT: | €20.77570 |


