New at DigiKey
Thermal 300 ml Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGC200-300ML

DigiKey Part Number
4236-TGC200-300ML-ND
Manufacturer
Manufacturer Product Number
TGC200-300ML
Description
Thermal glue, 2.0W/mk, 300ML
Customer Reference
Detailed Description
Thermal 300 ml Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Tube
Part Status
Active
Size / Dimension
300 ml Tube
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
White
Thermal Conductivity
2.00W/m-K
Features
-
Shelf Life
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
FREE SHIPPING on orders of €431.85 or more for products shipped by Marcom Electronic Components (UK)
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€99.43000€99.43
10€91.79400€917.94
25€85.23840€2,130.96
50€74.58040€3,729.02
100€66.29760€6,629.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€99.43000
Unit Price with VAT:€120.31030