Parametric Equivalent

AZ2101-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2101-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2101-1C-24DE |
Description | AZ2101-1C-24DE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 900W | Relay Type |
Coil Current 36.4 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2100-1C-24DE | American Zettler | 250 | 3385-AZ2100-1C-24DE-ND | €2,189.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €4.41081 | €5,292.97 |
| Unit Price without VAT: | €4.41081 |
|---|---|
| Unit Price with VAT: | €5.33708 |

