


L01-6320 | |
|---|---|
DigiKey Part Number | TE2233-ND |
Manufacturer | |
Manufacturer Product Number | L01-6320 |
Description | PWR XFMR TOROIDAL 5VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 714mA, Series 357mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 714mA, Series 357mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.319 lb (144.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.36000 | €16.36 |
| 24 | €14.15667 | €339.76 |
| 48 | €13.71125 | €658.14 |
| 72 | €13.45639 | €968.86 |
| 120 | €13.14142 | €1,576.97 |
| 264 | €12.66807 | €3,344.37 |
| 504 | €12.29139 | €6,194.86 |
| Unit Price without VAT: | €16.36000 |
|---|---|
| Unit Price with VAT: | €19.79560 |

