
SH50C-2.0-150 | |
|---|---|
DigiKey Part Number | TE2158-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-2.0-150 |
Description | FIXED IND 150UH 2A 100 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 2 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.252" L x 0.701" W (31.80mm x 17.81mm) | |
Height - Seated (Max) | 1.059" (26.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.46000 | €6.46 |
| 10 | €5.31300 | €53.13 |
| 25 | €4.91520 | €122.88 |
| 50 | €4.63460 | €231.73 |
| 100 | €4.37030 | €437.03 |
| 300 | €3.98270 | €1,194.81 |
| 500 | €3.81470 | €1,907.35 |
| 1.000 | €3.78948 | €3,789.48 |
| Unit Price without VAT: | €6.46000 |
|---|---|
| Unit Price with VAT: | €7.81660 |

