



NHQMM303B400T5 | |
|---|---|
DigiKey Part Number | NHQMM303B400T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHQMM303B400T5 |
Description | THERMISTOR NTC 30KOHM 4000K 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±5% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | B25/85 4000K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance in Ohms @ 25°C 30k | Base Product Number |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.27695 | €3,830.85 |
| Unit Price without VAT: | €1.27695 |
|---|---|
| Unit Price with VAT: | €1.54511 |

