NPA-100M-001G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700M-015G

DigiKey Part Number
45-NPA-700M-015GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPA-700M-015G
Description
SENSOR 15PSIG 0.12" 14BIT 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-700M-015G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
2.7V ~ 5.5V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€21.49510€2,149.51
200€20.92500€4,185.00
300€20.61357€6,184.07
Manufacturers Standard Package
Unit Price without VAT:€21.49510
Unit Price with VAT:€26.00907