
NPI-19J-030G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-030G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-030G2 |
Description | SENSOR 30PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.33000 | €68.33 |
| 5 | €63.30400 | €316.52 |
| 10 | €61.43400 | €614.34 |
| 25 | €59.19600 | €1,479.90 |
| 50 | €57.66400 | €2,883.20 |
| 100 | €56.25800 | €5,625.80 |
| Unit Price without VAT: | €68.33000 |
|---|---|
| Unit Price with VAT: | €82.67930 |


