NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK95F232WN

DigiKey Part Number
45-TK95F232WN-ND
Manufacturer
Manufacturer Product Number
TK95F232WN
Description
EPOXY COATED, INSULATED LEADS, 2
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.252k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.48000€4.48
5€4.02600€20.13
10€3.85600€38.56
25€3.65440€91.36
50€3.51600€175.80
Unit Price without VAT:€4.48000
Unit Price with VAT:€5.42080