3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/25YA98PA

DigiKey Part Number
1178-D38999/25YA98PA-ND
Manufacturer
Manufacturer Product Number
D38999/25YA98PA
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Stainless Steel
Part Status
Active
Shell Finish
Passivated
Connector Type
Contact Finish - Mating
Gold
Number of Positions
3
Color
Silver
Grade
Military
Features
Hermetically Sealed
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
9-98
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
A
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder Cup
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€71.53000€71.53
10€60.79700€607.97
25€56.99280€1,424.82
50€54.27520€2,713.76
100€51.68850€5,168.85
Manufacturers Standard Package
Unit Price without VAT:€71.53000
Unit Price with VAT:€86.55130