



QT02BSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT02BSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02BSF83H0000G |
Description | TERM BLOCK 2POS SIDE ENTRY 7.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -20°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 5 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.31500 | €3.15 |
| 25 | €0.27520 | €6.88 |
| 50 | €0.24760 | €12.38 |
| 100 | €0.22340 | €22.34 |
| 250 | €0.19652 | €49.13 |
| 500 | €0.18002 | €90.01 |
| 1.000 | €0.16653 | €166.53 |
| 5.000 | €0.14469 | €723.45 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

