TM7SM8FS8FS00031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SM8FS8FS031C

DigiKey Part Number
2317-TM7SM8FS8FS031C-ND
Manufacturer
Manufacturer Product Number
TM7SM8FS8FS031C
Description
COAX CBL 1.85MM TO 1.85MM 1.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 0.078" OD Coaxial Cable 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.200" (30.48mm)
Cable Type
0.078" OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Teal
Features
-
Operating Temperature
-50°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€104.08000€104.08
10€88.47600€884.76
25€82.94120€2,073.53
50€78.98780€3,949.39
100€77.10460€7,710.46
Manufacturers Standard Package
Unit Price without VAT:€104.08000
Unit Price with VAT:€125.93680