TM7SM9MS9FS00XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SM9MS9FS061C

DigiKey Part Number
2317-TM7SM9MS9FS061C-ND
Manufacturer
Manufacturer Product Number
TM7SM9MS9FS061C
Description
COAX CBL 2.92MM TO 2.92MM 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 1.98mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
1.98mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Teal
Features
-
Operating Temperature
-50°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€108.77000€108.77
10€92.46800€924.68
25€86.68440€2,167.11
50€82.55240€4,127.62
100€80.91790€8,091.79
Manufacturers Standard Package
Unit Price without VAT:€108.77000
Unit Price with VAT:€131.61170