Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

15-004770 | |
|---|---|
DigiKey Part Number | 15-004770-ND |
Manufacturer | |
Manufacturer Product Number | 15-004770 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.60000 | €33.60 |
| 10 | €28.55600 | €285.56 |
| 25 | €26.76840 | €669.21 |
| 50 | €25.49160 | €1,274.58 |
| 100 | €24.27590 | €2,427.59 |
| 250 | €22.75800 | €5,689.50 |
| Unit Price without VAT: | €33.60000 |
|---|---|
| Unit Price with VAT: | €40.65600 |






