


G97V24342HR | |
|---|---|
DigiKey Part Number | 664-G97V24342HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G97V24342HR |
Description | G97V24342HR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V24342HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 62 | Contact Type Cantilever |
Number of Positions 124 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €3.46237 | €6,232.27 |
| Unit Price without VAT: | €3.46237 |
|---|---|
| Unit Price with VAT: | €4.18947 |

