



GMCB05801124EU | |
|---|---|
DigiKey Part Number | 664-GMCB05801124EUCT-ND - Cut Tape (CT) 664-GMCB05801124EUDKR-ND - Digi-Reel® 664-GMCB05801124EUTR-ND |
Manufacturer | |
Manufacturer Product Number | GMCB05801124EU |
Description | MICRO USB RECEPTACLE, SMT, R/A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05801124EU Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Cut Tape (CT) Digi-Reel® Tray | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHMB20AUETR | Switchcraft Inc. | 1.338 | 137-RAHMB20AUETRCT-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.43480 | €10.87 |
| 50 | €0.41400 | €20.70 |
| 100 | €0.39430 | €39.43 |
| 250 | €0.36952 | €92.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.34036 | €272.29 |
| 1.600 | €0.32411 | €518.58 |
| 2.400 | €0.31497 | €755.93 |
| 4.000 | €0.30382 | €1,215.28 |
| 5.600 | €0.29669 | €1,661.46 |
| 8.000 | €0.28932 | €2,314.56 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

