


MRJR548AM4 | |
|---|---|
DigiKey Part Number | 664-MRJR548AM4-ND |
Manufacturer | |
Manufacturer Product Number | MRJR548AM4 |
Description | HARSH RJ45, IP67, RIGHT ANGLE, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR548AM4 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.57400 | €315.74 |
| Unit Price without VAT: | €31.57400 |
|---|---|
| Unit Price with VAT: | €38.20454 |

