
MUSBC31135 | |
|---|---|
DigiKey Part Number | 664-MUSBC31135-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC31135 |
Description | RUGGED USB, GEN 1, STANDARD A, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBC31135 Models |
Category | Part Status Active |
Manufacturer Amphenol ICC (Commercial Products) | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Packaging Box | Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €19.90940 | €995.47 |
| Unit Price without VAT: | €19.90940 |
|---|---|
| Unit Price with VAT: | €24.09037 |


