
10033526-N3222MLF | |
|---|---|
DigiKey Part Number | 609-10033526-N3222MLFTR-ND - Tape & Reel (TR) 609-10033526-N3222MLFCT-ND - Cut Tape (CT) 609-10033526-N3222MLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033526-N3222MLF |
Description | MINI USB B TYPE RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033526-N3222MLF Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Solder Retention | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.65800 | €6.58 |
| 25 | €0.61720 | €15.43 |
| 50 | €0.58720 | €29.36 |
| 100 | €0.55920 | €55.92 |
| 250 | €0.52420 | €131.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.48508 | €363.81 |
| 1.500 | €0.46191 | €692.87 |
| 2.250 | €0.44889 | €1,010.00 |
| 3.750 | €0.43300 | €1,623.75 |
| 5.250 | €0.42285 | €2,219.96 |
| 7.500 | €0.41235 | €3,092.62 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93170 |









