Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136655-0922LF

DigiKey Part Number
609-10136655-0922LF-ND
Manufacturer
Manufacturer Product Number
10136655-0922LF
Description
CONN PWR3.0 RA HEADER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136655-0922LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.172" (4.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.400€0.79467€1,907.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.79467
Unit Price with VAT:€0.96155