
10136656-1012LF | |
|---|---|
DigiKey Part Number | 609-10136656-1012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136656-1012LF |
Description | CONN PWR3.0 VT HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136656-1012LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | €0.39974 | €791.49 |
| Unit Price without VAT: | €0.39974 |
|---|---|
| Unit Price with VAT: | €0.48369 |


