
10137867-0912LF | |
|---|---|
DigiKey Part Number | 609-10137867-0912LF-ND |
Manufacturer | |
Manufacturer Product Number | 10137867-0912LF |
Description | CONN PWR3.0 RA HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137867-0912LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.81397 | €1,953.53 |
| Unit Price without VAT: | €0.81397 |
|---|---|
| Unit Price with VAT: | €0.98490 |


