
10148773-101LF | |
|---|---|
DigiKey Part Number | 609-10148773-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10148773-101LF |
Description | AIRMAX VSE, BACKPLANE CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10148773-101LF Models |
Category | Number of Rows 12 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Usage Daughtercard | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 500mA per Contact |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30VAC/DC |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.59000 | €21.59 |
| 10 | €18.34800 | €183.48 |
| 29 | €17.02000 | €493.58 |
| 58 | €16.20793 | €940.06 |
| 116 | €15.43474 | €1,790.43 |
| 261 | €14.57732 | €3,804.68 |
| 522 | €13.88251 | €7,246.67 |
| Unit Price without VAT: | €21.59000 |
|---|---|
| Unit Price with VAT: | €26.12390 |

