
47564-002LF | |
|---|---|
DigiKey Part Number | 609-47564-002LFTR-ND - Tape & Reel (TR) 609-47564-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47564-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47564-002LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.24800 | €6.20 |
| 50 | €0.23600 | €11.80 |
| 100 | €0.22470 | €22.47 |
| 250 | €0.21056 | €52.64 |
| 500 | €0.20050 | €100.25 |
| 1.000 | €0.19093 | €190.93 |
| 2.500 | €0.17896 | €447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.16229 | €1,622.90 |
| 20.000 | €0.15455 | €3,091.00 |
| 30.000 | €0.15019 | €4,505.70 |
| 50.000 | €0.14488 | €7,244.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

