
48252-000LF | |
|---|---|
DigiKey Part Number | 609-3621-ND |
Manufacturer | |
Manufacturer Product Number | 48252-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48252-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.27700 | €2.77 |
| 25 | €0.26000 | €6.50 |
| 50 | €0.24760 | €12.38 |
| 100 | €0.23560 | €23.56 |
| 250 | €0.22084 | €55.21 |
| 500 | €0.21028 | €105.14 |
| 1.000 | €0.20022 | €200.22 |
| 3.000 | €0.18528 | €555.84 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |



