68001-214HLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.990
Unit Price: €3.07000
Datasheet

Similar


Molex
In Stock: 2
Unit Price: €0.67000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.982
Unit Price: €2.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 561
Unit Price: €0.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3.659
Unit Price: €0.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 352
Unit Price: €1.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 435
Unit Price: €1.39000
Datasheet

Similar


Samtec Inc.
In Stock: 38
Unit Price: €3.66000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.36625
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: €1.91000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68001-214HLF

DigiKey Part Number
68001-214HLF-ND
Manufacturer
Manufacturer Product Number
68001-214HLF
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-214HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 600 View Now

Other Suppliers on DigiKey

600In Stock
Ships from WEC