
7311E0225S01001LF | |
|---|---|
DigiKey Part Number | 609-4888-ND |
Manufacturer | |
Manufacturer Product Number | 7311E0225S01001LF |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 7311E0225S01001LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tray | Height Above Board 0.224" (5.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold-Palladium |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €3.55800 | €35.58 |
| 25 | €3.33480 | €83.37 |
| 50 | €3.17560 | €158.78 |
| 100 | €3.02390 | €302.39 |
| 360 | €2.76256 | €994.52 |
| 720 | €2.63078 | €1,894.16 |
| 1.080 | €2.55663 | €2,761.16 |
| 2.520 | €2.40842 | €6,069.22 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.06990 |


