
861400361YO10LF | |
|---|---|
DigiKey Part Number | 609-6036-ND |
Manufacturer | |
Manufacturer Product Number | 861400361YO10LF |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 861400361YO10LF Models |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.496" (12.60mm) |
Packaging Bag | Insulation Height 0.102" (2.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.78500 | €7.85 |
| 100 | €0.66730 | €66.73 |
| 500 | €0.59560 | €297.80 |
| 2.000 | €0.54008 | €1,080.16 |
| 6.000 | €0.49982 | €2,998.92 |
| 10.000 | €0.48214 | €4,821.40 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |


