Direct

86730-002LF | |
|---|---|
DigiKey Part Number | 86730-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 86730-002LF |
Description | 2MM MTK LOW PRO JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Height 0.138" (3.50mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86730-001LF | Amphenol CS (FCI) | 22.006 | 609-3625-ND | €0.54000 | Direct |


