
91911-32511LF | |
|---|---|
DigiKey Part Number | 609-91911-32511LFTR-ND - Tape & Reel (TR) 609-91911-32511LFCT-ND - Cut Tape (CT) 609-91911-32511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-32511LF |
Description | CONAN CONN HDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-32511LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.01700 | €10.17 |
| 25 | €0.95240 | €23.81 |
| 50 | €0.90680 | €45.34 |
| 100 | €0.86350 | €86.35 |
| 250 | €0.80940 | €202.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.77074 | €385.37 |
| 1.000 | €0.73395 | €733.95 |
| 1.500 | €0.71325 | €1,069.88 |
| 2.500 | €0.68801 | €1,720.03 |
| 3.500 | €0.67188 | €2,351.58 |
| 5.000 | €0.65519 | €3,275.95 |
| 12.500 | €0.61422 | €7,677.75 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.45200 |






