
SFW10R-6STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10R-6STE1LFTR-ND - Tape & Reel (TR) 609-SFW10R-6STE1LFCT-ND - Cut Tape (CT) 609-SFW10R-6STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-6STE1LF |
Description | CONN CIC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-6STE1LF Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type CIC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.37400 | €3.74 |
| 25 | €0.35080 | €8.77 |
| 50 | €0.33400 | €16.70 |
| 100 | €0.31800 | €31.80 |
| 250 | €0.29812 | €74.53 |
| 500 | €0.28386 | €141.93 |
| 1.000 | €0.27030 | €270.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25740 | €514.80 |
| 4.000 | €0.24511 | €980.44 |
| 6.000 | €0.23820 | €1,429.20 |
| 10.000 | €0.22977 | €2,297.70 |
| 14.000 | €0.22438 | €3,141.32 |
| 20.000 | €0.21881 | €4,376.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

