


SFW4R-2STAE1LF | |
|---|---|
DigiKey Part Number | 609-6469-2-ND - Tape & Reel (TR) 609-6469-1-ND - Cut Tape (CT) 609-6469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-2STAE1LF |
Description | CONN FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-2STAE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.27200 | €6.80 |
| 50 | €0.25900 | €12.95 |
| 100 | €0.24660 | €24.66 |
| 250 | €0.23112 | €57.78 |
| 500 | €0.22006 | €110.03 |
| 1.000 | €0.20955 | €209.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19954 | €399.08 |
| 4.000 | €0.19001 | €760.04 |
| 6.000 | €0.18465 | €1,107.90 |
| 10.000 | €0.17812 | €1,781.20 |
| 14.000 | €0.17394 | €2,435.16 |
| 20.000 | €0.16962 | €3,392.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |




