


1010170469#2A | |
|---|---|
DigiKey Part Number | 1010170469#2ATR-ND - Tape & Reel (TR) 1010170469#2ACT-ND - Cut Tape (CT) 1010170469#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1010170469#2A |
Description | CONN MICRO SD/UFS CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector microSD™, UFS Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1010170469#2A Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.061" (1.55mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type microSD™, UFS | Contact Finish Gold |
Number of Positions 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.73200 | €27.32 |
| 25 | €2.56080 | €64.02 |
| 50 | €2.43840 | €121.92 |
| 100 | €2.32190 | €232.19 |
| 250 | €2.17652 | €544.13 |
| 500 | €2.07266 | €1,036.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.94858 | €2,338.30 |
| 2.400 | €1.85566 | €4,453.58 |
| 3.600 | €1.80338 | €6,492.17 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.88410 |




