4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124620-5545P00LF

DigiKey Part Number
2266-10124620-5545P00LF-609-ND
Manufacturer
Manufacturer Product Number
10124620-5545P00LF
Description
CONN RCPT BLADE PWR 4POS PCB
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10124620-5545P00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Contact Layout, Typical
4 Power
Part Status
Active
Features
Board Guide
Connector Type
Receptacle, Female Blade Sockets
Color
Black
Connector Style
Blade Power
Material Flammability Rating
UL94 V-0
Number of Positions
4
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.