
B4071B7L111290E100 | |
|---|---|
DigiKey Part Number | 609-B4071B7L111290E100TR-ND - Tape & Reel (TR) 609-B4071B7L111290E100CT-ND - Cut Tape (CT) 609-B4071B7L111290E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4071B7L111290E100 |
Description | FLT BTB P0.8 90P REC GOLDFLASH R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | B4071B7L111290E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.66400 | €26.64 |
| 25 | €2.49640 | €62.41 |
| 50 | €2.37700 | €118.85 |
| 100 | €2.26360 | €226.36 |
| 250 | €2.12180 | €530.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.71746 | €858.73 |
| 1.000 | €1.67126 | €1,671.26 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.79940 |

