


MDT275M03001 | |
|---|---|
DigiKey Part Number | MDT275M03001TR-ND - Tape & Reel (TR) MDT275M03001CT-ND - Cut Tape (CT) MDT275M03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275M03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275M03001 Models |
Category | Features Board Lock, Keyed M |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness Flash |
Gender Female | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.56700 | €15.67 |
| 25 | €1.46880 | €36.72 |
| 50 | €1.39840 | €69.92 |
| 100 | €1.33160 | €133.16 |
| 250 | €1.24824 | €312.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €1.13602 | €1,079.22 |
| 1.900 | €1.08183 | €2,055.48 |
| 2.850 | €1.05133 | €2,996.29 |
| 4.750 | €1.01415 | €4,817.21 |
| 6.650 | €0.99039 | €6,586.09 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.22640 |






