


MDT320B01001 | |
|---|---|
DigiKey Part Number | MDT320B01001TR-ND - Tape & Reel (TR) MDT320B01001CT-ND - Cut Tape (CT) MDT320B01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320B01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320B01001 Models |
Category | Features Board Lock, Keyed B |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.74700 | €17.47 |
| 25 | €1.63640 | €40.91 |
| 50 | €1.55840 | €77.92 |
| 100 | €1.48390 | €148.39 |
| 250 | €1.39100 | €347.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.27078 | €1,143.70 |
| 1.800 | €1.21016 | €2,178.29 |
| 2.700 | €1.17605 | €3,175.34 |
| 4.500 | €1.13446 | €5,105.07 |
| 6.300 | €1.10788 | €6,979.64 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.49260 |



